| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22A21S L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137239 |
| SKU: | DCHDMC-MA 20-22 BB |
MS27473T22A21S L/C
| Heilind Number: | DCHDMC-MA 20-22 BB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22A21S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MA 20-22 BB Connector Assembly, featuring a robust aluminum housing and gold-plated crimp contacts for reliable performance. With four rows and 20 positions, this rectangular connector accommodates power, signal, and data applications with ease. Meeting stringent aerospace, defense, and marine standards, it operates flawlessly in extreme temperatures ranging from -85 to 392°F (-65 to 175°C). Suitable for wire sizes 20-26 AWG (.6-.15 mm²), this socket insert module offers versatile connectivity options. Each contact is securely retained with a retention clip, ensuring durability in demanding environments. Sealable for added protection, this connector is a dependable choice for critical applications.

