| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22A2P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137240 |
| SKU: | DCHDMC-MA 20-22 BC |
MS27473T22A2P L/C
| Heilind Number: | DCHDMC-MA 20-22 BC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22A2P L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-MA 20-22 BC connector assembly. Featuring four rows and 20 positions, this rectangular module is designed for seamless integration in power, signal, and data transmission applications. Constructed with aluminum housing and gold plating over nickel, it ensures durability and reliable conductivity. The crimp termination method and 22-contact size accommodate wire sizes ranging from 20 to 26 AWG, offering versatility for various tasks. With a wide operating temperature range and sealable design, it's ideal for aerospace, defense, and marine industries. Incorporating retention clips for secure contact retention, this connector guarantees performance in demanding environments. Elevate your connectivity solutions with this essential component.

