| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22B32PC L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | ZPF000000000085963 |
| SKU: | DCHDMC-MD 0484 W 01 |
MS27473T22B32PC L/C
| Heilind Number: | DCHDMC-MD 0484 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22B32PC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine systems with our high-performance connector. Constructed from robust aluminum with gold plating over copper contacts, it guarantees exceptional durability and conductivity in even the harshest environments. With an impressive operating temperature range of -55 to 175°C, this component is designed to excel in mission-critical applications. Meeting stringent industry standards and boasting lead-free construction, it offers both reliability and environmental responsibility. Trust in this connector to deliver seamless connectivity for your most demanding projects.

