| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22B32SD L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| Part Aliases: | ZPF000000000098077 |
| SKU: | DCHDMC-MD 0644 W 01 |
MS27473T22B32SD L/C
| Heilind Number: | DCHDMC-MD 0644 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22B32SD L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the DMC-MD 0644 W 01 connector. Crafted from rugged aluminum and featuring gold-plated contacts, this connector guarantees reliability in the harshest of environments, withstanding temperatures ranging from -55 to 175°C. Perfect for demanding missions where precision and durability are non-negotiable, the DMC-MD 0644 W 01 ensures seamless performance in the most challenging conditions.

