| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22B55SA L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | B |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000100854 |
| SKU: | DCHDMC-MD 20 B |
MS27473T22B55SA L/C
Specifications
Detailed Description
The DMC-MD 20 B Connector is a rugged plug designed for power and signal applications in aerospace, defense, and marine industries. With a composite housing and locking latch for secure mating retention, it ensures reliable performance in demanding environments. Operating at temperatures ranging from -65 to 175°C (-85 to 347°F), it offers durability in extreme conditions. Featuring a single row, keying option B, and shielded construction, it provides enhanced signal integrity. With a voltage rating of 125V AC/DC and lead-free solder processes, it meets industry standards for quality and compliance. Suitable for various applications, this connector is a dependable choice for your connectivity needs.

