DMC-MD 20 C

Heilind Number:DCHDMC-MD 20 C
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-MD 20 C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DMC-MD 20 C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-MD 20 C
Connector Type:Plug
Gender:Plug
Housing Material:Composite
Number of Rows:1
Voltage:125 V AC, 125 V DC
Keying:C
Number of Positions:1
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
Connector Product Type:Plug Assembly
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000100794
SKU:DCHDMC-MD 20 C

Detailed Description

Elevate your connectivity with the DMC-MD 20 C Plug, designed for high-performance in challenging environments. This single-row connector features a composite housing and a locking latch for secure mating retention, ensuring reliable power and signal transmission. With a keying option for easy alignment, it offers seamless integration into your systems. Operating at a wide temperature range of -65 to 175°C (-85 to 347°F), it is ideal for aerospace, defense, and marine applications. Shielded and sealable, it provides enhanced protection against environmental factors. RoHS compliant, this plug assembly meets international standards for environmental responsibility, delivering efficiency and durability in one package. Experience seamless and reliable connectivity with the DMC-MD 20 C Plug.