| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DMC-MD 20 E |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | E |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000110398 |
| SKU: | DCHDMC-MD 20 E |
DMC-MD 20 E
| Heilind Number: | DCHDMC-MD 20 E |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DMC-MD 20 E |
| ECAD Model: |
Specifications
Detailed Description
The DMC-MD 20 E connector is a rugged plug designed for power and signal applications in aerospace, defense, and marine industries. With a composite housing and shielded construction, it offers reliable performance in harsh environments. Featuring a locking latch for secure mating retention, this connector ensures a stable connection. With a voltage rating of 125 V AC/DC and operating temperature range of -65 to 175°C (-85 to 347°F), it is suitable for a wide range of applications. Its keyed design and single row configuration make it easy to install and use, while its RoHS compliance ensures environmental friendliness.

