| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F21P L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | F |
| Number of Positions: | 1 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector Product Type: | Plug Assembly |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000110399 |
| SKU: | DCHDMC-MD 20 F |
MS27473T22F21P L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 20 F Plug. This versatile connector features a composite housing and a single row design, ensuring durability and efficiency in various applications. With a voltage rating of 125 V AC/DC, it delivers reliable power and signal transmission. The F keying and locking latch mechanism provide secure mating, while the shielded and sealable construction offers enhanced protection. Operating in a wide temperature range from -65 to 175 °C (-85 to 347 °F), it is suitable for demanding environments. Perfect for aerospace, defense, marine, and other industries, this plug assembly is RoHS compliant and guarantees high performance. Upgrade your connectivity solutions with this essential component.

