DMC-MD 20 N

Heilind Number:DCHDMC-MD 20 N
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-MD 20 N
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 20 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-MD 20 N
Connector Type:Plug
Gender:Plug
Housing Material:Composite
Number of Rows:1
Voltage:125 V AC, 125 V DC
Keying:N
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Plug Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000099713
SKU:DCHDMC-MD 20 N

Detailed Description

The DMC-MD 20 N connector is a versatile plug designed for power and signal applications in demanding environments. With a composite housing and keying feature, it ensures secure and reliable connections. Operating at voltages up to 125 V AC/DC, it is suitable for a wide range of industrial and aerospace uses. The shielded design and sealable construction provide added protection against EMI/RFI interference and environmental contaminants. Featuring a locking latch for mating retention, it offers easy installation and maintenance. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), it is built to withstand harsh conditions. RoHS compliant and suitable for lead-free solder processes, this connector meets international quality and environmental standards. Perfect for applications requiring high performance and durability, the DMC-MD 20 N is a reliable choice for your connectivity needs.