MS27473T22F21SB L/C

Heilind Number:DCHDMC-MD 24 A-K-S-T
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T22F21SB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 24 A-K-S-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T22F21SB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:A
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Panel Gasket:With
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000107607
SKU:DCHDMC-MD 24 A-K-S-T

Detailed Description

Enhance your aerospace, defense, or marine applications with the DMC-MD 24 A-K-S-T Connector Assembly. This rugged and reliable receptacle features a composite housing, ensuring durability in demanding environments. With a single row layout, it offers convenient panel mounting for seamless integration. Operating at voltages up to 125 V AC/DC, it caters to both power and signal transmission needs. Its keyed design guarantees proper mating alignment, while the locking latch provides secure retention. Shielded and sealable for added protection, this connector excels in harsh conditions. With an extensive operating temperature range of -65 to 175°C (-85 to 347°F), it's suitable for a wide range of applications. Trust in its performance for critical connectivity in your projects.