MS27473T22F21SC L/C

Heilind Number:DCHDMC-MD 24 A-K-T
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T22F21SC L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 24 A-K-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T22F21SC L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:A
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000104657
SKU:DCHDMC-MD 24 A-K-T

Detailed Description

Experience top-notch connectivity with the DMC-MD 24 A-K-T Connector Assembly. This high-performance receptacle, designed for power and signal applications, boasts a rugged composite housing that can withstand extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With a voltage rating of 125V AC/DC, it ensures reliable operation in demanding environments. Featuring a single row design and keying option A, it guarantees proper mating alignment and secure connections. The shielded and sealable construction provides added protection, making it ideal for aerospace, defense, and marine applications. This RoHS-compliant connector, with its locking latch mating retention, offers ease of use and peace of mind in critical operations. Elevate your connectivity solutions with the DMC-MD 24 A-K-T.