| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F21SA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | A |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000105053 |
| SKU: | DCHDMC-MD 24 A-K |
MS27473T22F21SA L/C
| Heilind Number: | DCHDMC-MD 24 A-K |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F21SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-MD 24 A-K, a high-performance connector designed for seamless integration. With a composite housing and one row of 24 pins, it offers robust construction and efficient signal transmission. Engineered for versatility, this receptacle connector is suitable for both power and signal applications, delivering reliable performance in demanding environments. Its locking latch ensures secure mating, while the keyed alignment simplifies installation. Rated for voltages up to 125V AC/DC and operating temperatures ranging from -65 to 175°C (-85 to 347°F), it is ideal for aerospace, defense, and marine use. Shielded and sealable, it provides added protection against interference and environmental factors. Compliance with RoHS regulations underscores our commitment to sustainability. Upgrade your connectivity solutions with the DMC-MD 24 A-K connector.

