| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F2P L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200772 |
| SKU: | DCHDMC-MD 24 A-T |
MS27473T22F2P L/C
| Heilind Number: | DCHDMC-MD 24 A-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F2P L/C |
| ECAD Model: |
Specifications
Detailed Description
The DMC-MD 24 A-T Connector Assembly is a rugged and reliable solution for power and signal applications in aerospace, defense, and marine environments. With a single row design and a locking latch for secure mating retention, it ensures dependable connectivity. Operating at temperatures ranging from -65 to 175°C (-85 to 347°F), it offers durability in extreme conditions. Featuring a shielded and sealable construction, it provides optimal performance and protection. With a voltage rating of 125V AC/DC, it is suitable for various power applications. Its keyed mating alignment facilitates easy installation, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Perfect for panel mounting, this connector housing type receptacle is a dependable choice for your connectivity needs.

