MS27473T22F21S L/C

Heilind Number:DCHDMC-MD 24 A
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T22F21S L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 24 A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T22F21S L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:A
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000100856
SKU:DCHDMC-MD 24 A

Detailed Description

Introducing the DMC-MD 24 A, a rugged connector assembly designed for power and signal applications in demanding environments. Featuring a composite housing and a secure locking latch for mating retention, this receptacle ensures reliable connectivity. With a voltage rating of 125 V AC/DC and operating temperatures ranging from -65 to 175°C (-85 to 347°F), it is suitable for aerospace, defense, and marine use. Shielded and sealable, it offers enhanced protection against environmental factors. With one row and one position, it provides efficient connectivity on panels. Keyed for proper alignment, it guarantees reliable mating. This RoHS-compliant connector is ideal for various applications in the field.