| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F32PA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | B |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Panel Gasket: | With |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000107608 |
| SKU: | DCHDMC-MD 24 B-K-S-T |
MS27473T22F32PA L/C
| Heilind Number: | DCHDMC-MD 24 B-K-S-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F32PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the DMC-MD 24 B-K-S-T Connector Assembly. Featuring a single row design and durable composite housing, this receptacle ensures reliable performance in demanding environments. With a voltage rating of 125 V AC/DC, it is suitable for a wide range of applications. The keying mechanism (Type B) provides secure mating, while the locking latch offers additional retention. Shielded and sealable, this connector guarantees signal integrity and environmental protection. Operating temperature range of -65 to 175°C (-85 to 347°F) makes it ideal for diverse industrial settings. Designed for Aerospace Defense & Marine applications, this connector complies with stringent quality standards. Upgrade your connectivity solutions with this high-performance connector.

