| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F32PB L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | B |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000104658 |
| SKU: | DCHDMC-MD 24 B-K-T |
MS27473T22F32PB L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 24 B-K-T Connector Assembly. Crafted with precision, this receptacle boasts a durable composite housing, suitable for diverse applications. Featuring a single row design and panel mount compatibility, it offers seamless integration. With a voltage rating of 125 V AC/DC, it ensures reliable power and signal transmission. The B-keyed configuration and locking latch provide secure mating, while the shielded and sealable construction guarantees optimal performance even in harsh environments. Operating efficiently within a wide temperature range, from -65 to 175 °C (-85 to 347 °F), it's ideal for aerospace, defense, and marine industries. Compliant with RoHS regulations, this connector is a dependable choice for your connectivity needs.

