| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F35PB L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | D |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Panel Gasket: | With |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000107611 |
| SKU: | DCHDMC-MD 24 D-K-S-T |
MS27473T22F35PB L/C
| Heilind Number: | DCHDMC-MD 24 D-K-S-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 24 D-K-S-T Connector Assembly, a versatile solution for power and signal transmission. Featuring a durable composite housing, this receptacle ensures reliable performance in harsh environments, with shielded and sealable construction for added protection. Designed for aerospace, defense, and marine applications, it meets stringent operating temperature requirements from -65 to 175 °C (-85 to 347 °F). The locking latch and keyed mating alignment guarantee secure connections, while the single-row design and keying D configuration simplify installation. With a voltage rating of 125 V AC/DC and lead-free solder processes, it offers peace of mind for your connectivity needs. Upgrade your panel mount setup with this essential component, trusted for its quality and performance.

