| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F35PA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | D |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000105056 |
| SKU: | DCHDMC-MD 24 D-K |
MS27473T22F35PA L/C
| Heilind Number: | DCHDMC-MD 24 D-K |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal connectivity with the DMC-MD 24 D-K Connector Assembly. Ideal for Aerospace Defense & Marine applications, this receptacle features a rugged composite housing and a secure Locking Latch for mating retention. With a voltage rating of 125 V AC/DC and operating temperatures ranging from -65 to 175°C (-85 to 347°F), it ensures performance in demanding environments. The shielded design and sealable construction provide added protection, while the Keyed mating alignment guarantees proper connection. Trust in this connector for seamless integration on panels, offering one position for efficient circuit application.

