| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F35SA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | E |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000113917 |
| SKU: | DCHDMC-MD 24 E-K-T |
MS27473T22F35SA L/C
| Heilind Number: | DCHDMC-MD 24 E-K-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 24 E-K-T Connector Assembly, designed for a seamless integration into panel setups. This composite receptacle offers reliable power and signal transmission, with a voltage rating of 125V AC/DC. Featuring a single row configuration and E keying for secure mating, it ensures precise alignment. Suitable for demanding environments, it operates effectively in temperatures ranging from -65°C to 175°C (-85°F to 347°F). With its locking latch mating retention and shielded construction, it guarantees stable performance in aerospace, defense, and marine applications. Trust in its quality for your connectivity needs.

