| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F35SD L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000114694 |
| SKU: | DCHDMC-MD 24 G |
MS27473T22F35SD L/C
| Heilind Number: | DCHDMC-MD 24 G |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 24 G connector assembly, a versatile solution for power and signal transmission. Featuring a single-row, receptacle design with a locking latch for secure mating, this connector ensures reliable performance in demanding environments. With a voltage rating of 125 V AC/DC and an operating temperature range of -65 to 175°C (-85 to 347°F), it is well-suited for aerospace, defense, and marine applications. Shielded and sealable, it provides added protection against interference and environmental factors. Keyed for precise alignment, this connector offers easy and efficient installation. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Elevate your connectivity with the DMC-MD 24 G connector assembly.

