MS27473T22F53S L/C

Heilind Number:DCHDMC-MD 24 N-K-T
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T22F53S L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 24 N-K-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T22F53S L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:N
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000104661
SKU:DCHDMC-MD 24 N-K-T

Detailed Description

The DMC-MD 24 N-K-T Connector Assembly is designed for reliable power and signal transmission in demanding environments. Featuring a composite housing and a single row design, it ensures durability and efficiency. With a mating retention locking latch and keyed alignment, secure connections are guaranteed. Operating at temperatures ranging from -65 to 175°C (-85 to 347°F), it is suitable for aerospace, defense, and marine applications. This shielded and sealable connector is ideal for use in harsh conditions, meeting RoHS compliance standards for sustainability and environmental friendliness.