| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F53SA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200864 |
| SKU: | DCHDMC-MD 24 N-T |
MS27473T22F53SA L/C
| Heilind Number: | DCHDMC-MD 24 N-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F53SA L/C |
| ECAD Model: |
Specifications
Detailed Description
The DMC-MD 24 N-T Connector Assembly is a rugged solution for power and signal applications in aerospace, defense, and marine environments. With a sealing capability and operating temperature range of -65 to 175°C (-85 to 347°F), it is suitable for use in harsh conditions. Featuring a single row, 1-position configuration, it ensures secure connections with mating alignment and locking latch for added retention. With shielded construction and keying option, it offers enhanced signal integrity. Meeting stringent quality standards, this connector is a dependable choice for mission-critical systems.

