MS27473T22F53PB L/C

Heilind Number:DCHDMC-MD 24 N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T22F53PB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 24 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T22F53PB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:N
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000099714
SKU:DCHDMC-MD 24 N

Detailed Description

Elevate your power and signal connectivity with the DMC-MD 24 N connector assembly. Crafted for rugged environments, this receptacle boasts a composite housing and single-row configuration with N-type keying for secure mating. With a voltage rating of 125 V AC/DC and an operating temperature range of -65°C to 175°C (-85°F to 347°F), it's ideal for aerospace, defense, and marine applications. The shielded and sealable design ensures optimal signal integrity, while the locking latch mating retention mechanism provides added security. Meeting RoHS compliance standards, this connector is a reliable choice for electronic systems in demanding settings.