| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F53SC L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | A |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Panel Gasket: | With |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000113626 |
| SKU: | DCHDMC-MD 26 A-K-S-T |
MS27473T22F53SC L/C
| Heilind Number: | DCHDMC-MD 26 A-K-S-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F53SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-MD 26 A-K-S-T, a rugged connector assembly designed for power and signal applications in demanding environments. Featuring a composite housing and secure locking latch for mating retention, this receptacle ensures reliable performance under extreme conditions. With shielded construction and sealable design, it offers enhanced protection against interference and environmental factors. Operating at voltages up to 125 V AC/DC and temperatures ranging from -65 to 175°C (-85 to 347°F), it meets the stringent requirements of aerospace, defense, and marine industries. Keyed for precise alignment, this connector assembly guarantees a secure and efficient connection every time. Explore its versatility and reliability for your connectivity needs.

