| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F53SD L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | A |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000146190 |
| SKU: | DCHDMC-MD 26 A-K-T |
MS27473T22F53SD L/C
| Heilind Number: | DCHDMC-MD 26 A-K-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22F53SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the DMC-MD 26 A-K-T connector assembly. Crafted for durability and reliability in demanding environments, this receptacle features a single-row configuration with a housing made of composite material. With a voltage rating of 125 V AC/DC, it is suitable for a wide range of applications. The keying option A and locking latch mating retention type ensure secure connections, while the shielded and sealable design provides added protection. Operating seamlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), this connector is ideal for Aerospace Defense & Marine industries. Its solder processes are not reviewed for lead-free capabilities, making it a versatile choice for various circuit applications. Upgrade your connectivity solutions with this versatile and dependable connector.

