MS27473T22F53SB L/C

Heilind Number:DCHDMC-MD 26 A
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T22F53SB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 26 A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T22F53SB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:A
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000104586
SKU:DCHDMC-MD 26 A

Detailed Description

The DMC-MD 26 A Connector Assembly is a rugged and reliable solution for power and signal applications in aerospace, defense, and marine environments. Featuring a composite housing and a secure locking latch for mating retention, this receptacle is designed for durability in harsh conditions. With a single row configuration, keyed mating alignment, and shielded, sealable construction, it ensures reliable performance even in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). RoHS compliant and suitable for panel mounting, it offers a voltage rating of 125 V AC/DC, making it ideal for a wide range of applications. Trust in the DMC-MD 26 A for seamless connectivity in demanding settings.