DMC-MD 26 B

Heilind Number:DCHDMC-MD 26 B
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-MD 26 B
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 26 B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-MD 26 B
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:B
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000104587
SKU:DCHDMC-MD 26 B

Detailed Description

Enhance your connectivity with the DMC-MD 26 B Connector Assembly, designed for seamless integration into your systems. This high-performance receptacle features a composite housing for durability and reliability in any environment. With a single row configuration and panel mount design, it offers easy installation and secure attachment. Operating at 125V AC/DC, it ensures efficient power and signal transmission. The B keying and locking latch mechanism guarantee proper mating and retention, while the shielded and sealable construction provides added protection. Suitable for Aerospace, Defense, and Marine applications, this connector is a versatile solution for your connectivity needs. Fully RoHS compliant, you can trust in its quality and compliance with environmental standards. Upgrade your connectivity with the DMC-MD 26 B Connector Assembly.