| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24A35S L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Panel Gasket: | With |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000113628 |
| SKU: | DCHDMC-MD 26 D-K-S-T |
MS27473T24A35S L/C
| Heilind Number: | DCHDMC-MD 26 D-K-S-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24A35S L/C |
| ECAD Model: |
Specifications
Detailed Description
The DMC-MD 26 D-K-S-T Connector Assembly is a rugged and versatile solution for power and signal applications in demanding environments. Featuring a single row design with a receptacle gender, it offers easy installation on panels. Operating at voltages of 125 V AC and 125 V DC, it ensures efficient power transmission. With its shielded and sealable construction, it provides enhanced protection against external elements. The locking latch mating retention type guarantees secure connections, while the keyed mating alignment simplifies installation. Suitable for aerospace, defense, and marine industries, it meets stringent performance standards. With standard insertion force and a wide operating temperature range from -65 to 175 °C (-85 to 347 °F), it is designed for durability in harsh conditions. Trust in this connector assembly for robust and reliable connectivity in critical applications.

