| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24A24S L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | D |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000104589 |
| SKU: | DCHDMC-MD 26 D |
MS27473T24A24S L/C
| Heilind Number: | DCHDMC-MD 26 D |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24A24S L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-MD 26 D, a versatile connector assembly designed for a wide range of applications. This receptacle features a composite housing, ensuring durability and reliability in harsh environments. With one row of connectors, it offers seamless integration on panels for efficient connectivity. Operating at 125V AC and DC, it's suitable for power and signal transmission. The D keying and locking latch provide secure mating, while the shielded and sealable design enhances performance. Meeting stringent aerospace, defense, and marine standards, this connector is a top choice for demanding industries. RoHS compliant and lead-free, it aligns with environmental regulations. Trust the DMC-MD 26 D for seamless and dependable connections in your projects.

