| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B19P L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000146193 |
| SKU: | DCHDMC-MD 26 E-K-T |
MS27473T24B19P L/C
| Heilind Number: | DCHDMC-MD 26 E-K-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B19P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the DMC-MD 26 E-K-T Connector Assembly. This high-performance receptacle features a single row design for efficient connectivity on panels. Operating at up to 125V AC and DC, it offers reliable power and signal transmission in demanding environments. With a rugged construction and a wide temperature range of -65 to 175°C (-85 to 347°F), this connector ensures durability in extreme conditions. Its shielded and sealable design provides added protection, while the locking latch and mating alignment feature guarantee secure and accurate connections. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your systems with this versatile and dependable connector for seamless integration.

