| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B19PA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000203986 |
| SKU: | DCHDMC-MD 26 E-T |
MS27473T24B19PA L/C
| Heilind Number: | DCHDMC-MD 26 E-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B19PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-MD 26 E-T Connector Assembly, a versatile solution for power and signal applications in demanding environments. This rugged receptacle features a single row design, suitable for panel mounting with a secure locking latch for reliable mating retention. Operating at voltages up to 125V AC and 125V DC, it ensures efficient performance even in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With a shielded and sealable construction, it offers enhanced protection against environmental factors. Engineered for Aerospace Defense & Marine industries, this connector is a vital component for mission-critical systems. It complies with lead-free solder processes and provides standard insertion force for easy installation. Upgrade your connectivity with the DMC-MD 26 E-T, the ideal choice for robust and dependable connections.

