| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B19PB L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000134010 |
| SKU: | DCHDMC-MD 26 F |
MS27473T24B19PB L/C
| Heilind Number: | DCHDMC-MD 26 F |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B19PB L/C |
| ECAD Model: |
Specifications
Detailed Description
The DMC-MD 26 F Connector Assembly is a rugged and reliable solution for power and signal applications in demanding environments. With a single-row design and a locking latch for secure mating retention, it offers ease of use and durability. Featuring shielding for enhanced signal integrity and sealing capability, it ensures optimal performance even in extreme conditions, with an operating temperature range of -65 to 175°C (-85 to 347°F). Ideal for aerospace, defense, and marine applications, it meets the highest industry standards for reliability and performance. Trust in the DMC-MD 26 F for your connectivity needs.

