| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B19SA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000146309 |
| SKU: | DCHDMC-MD 26 G-K-T |
MS27473T24B19SA L/C
| Heilind Number: | DCHDMC-MD 26 G-K-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B19SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with the DMC-MD 26 G-K-T Connector Assembly, designed for optimal performance in aerospace, defense, and marine applications. Featuring a single row receptacle with a secure locking latch, this connector ensures a stable connection even in harsh environments. With a voltage rating of 125V AC/DC and a wide operating temperature range of -65 to 175°C (-85 to 347°F), it is suitable for both power and signal transmission. The shielded and sealable design offers enhanced protection, while the keyed mating alignment guarantees proper connection every time. Compliant with RoHS regulations, this connector is a dependable solution for your connectivity needs.

