| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B19SC L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | N |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Panel Gasket: | With |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000113629 |
| SKU: | DCHDMC-MD 26 N-K-S-T |
MS27473T24B19SC L/C
| Heilind Number: | DCHDMC-MD 26 N-K-S-T |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B19SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 26 N-K-S-T Connector Assembly, a reliable solution for power and signal transmission. Featuring a single-row receptacle with a composite housing, this connector ensures secure and efficient performance in demanding environments. With a voltage rating of 125 V AC/DC, it is suitable for a wide range of applications. The N keying and locking latch provide added security, while the shielded and sealable design offers protection against electromagnetic interference and environmental factors. Operating in extreme temperatures from -65 to 175°C (-85 to 347°F), this connector is ideal for aerospace, defense, and marine industries. With mating alignment and insertion force considerations, as well as compliance with lead-free solder processes, it meets stringent quality standards. Upgrade your connectivity with this high-performance connector.

