MS27473T24B19SD L/C

Heilind Number:DCHDMC-MD 26 N-K-T
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B19SD L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 26 N-K-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B19SD L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:N
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000145735
SKU:DCHDMC-MD 26 N-K-T

Detailed Description

Introducing the DMC-MD 26 N-K-T Connector Assembly, a robust and reliable solution for power and signal applications. With a composite housing and single row configuration, it offers durable connectivity in demanding environments. Featuring a voltage rating of 125V AC/DC and an operating temperature range of -65°C to 175°C (-85°F to 347°F), it ensures performance in extreme conditions. The N-keying and locking latch mechanism provide secure mating, while the shielded and sealable design enhances signal integrity. Ideal for Aerospace Defense & Marine industries, this connector is a versatile choice for your connectivity needs.