MS27473T24B19SB L/C

Heilind Number:DCHDMC-MD 26 N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B19SB L/C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DMC-MD 26 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B19SB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Composite
Number of Rows:1
Mount Type:Panel
Voltage:125 V AC, 125 V DC
Keying:N
Number of Positions:1
GPL:AC7
Mating Retention Type:Locking Latch
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB11
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000103489
SKU:DCHDMC-MD 26 N

Detailed Description

Elevate your connectivity solutions with the DMC-MD 26 N connector assembly. Designed for optimal performance in aerospace, defense, and marine applications, this composite receptacle features a single row design, panel mount compatibility, and a secure locking latch for reliable mating retention. Operating at temperatures ranging from -65 to 175°C (-85 to 347°F), it offers versatility in harsh environments. With a voltage rating of 125 V AC/DC, this connector supports power and signal transmission with ease. Shielded and sealable, it ensures data integrity and protection against external elements. Keyed for accurate mating alignment, it guarantees a secure and efficient connection every time. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-performance connector.