| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B24SD L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015450 |
| SKU: | DCHDMC-MD 40-01 |
MS27473T24B24SD L/C
Specifications
Detailed Description
Introducing the DMC-MD 40-01, a rugged and reliable plug connector designed for demanding aerospace, defense, and marine applications. With a single row configuration and aluminum housing, this connector ensures secure and efficient power and signal transmission in harsh environments. Featuring a pitch of 2.4 inches and voltage rating of 125V AC/DC, it meets the highest industry standards for performance. Shielded and sealable, it offers enhanced protection against interference and environmental factors. With keyed mating alignment and center fastener retention, installation is quick and easy. Operating within a wide temperature range of -65 to 175°C, this connector is built to withstand extreme conditions. Trust the DMC-MD 40-01 for your critical connectivity needs in the field.

