| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B29P L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015451 |
| SKU: | DCHDMC-MD 40-01 A1064 |
MS27473T24B29P L/C
Specifications
Detailed Description
Enhance your connector assembly with the DMC-MD 40-01 A1064, a high-performance plug designed for power and signal applications. Constructed with durable aluminum housing, it guarantees reliability even in harsh environments, with a wide operating temperature range from -65 to 175°C. Featuring a single row design with 2 positions and a pitch of 2.4 inches, this connector ensures efficient connectivity. With a voltage rating of 125V AC/DC, it meets the demands of various electronic systems. The shielded and sealable construction offers added protection, ideal for aerospace, defense, and marine applications. Mating alignment is facilitated by a keyed mechanism, and mating retention is secured with a center fastener. Trust in the DMC-MD 40-01 A1064 for robust and secure connections in your projects.

