MS27473T24B24PA L/C

Heilind Number:DCHDMC-MD 40 A 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B24PA L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 40 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B24PA L/C
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Plug Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015443
SKU:DCHDMC-MD 40 A 01

Detailed Description

Introducing the DMC-MD 40 A 01, a rugged connector designed for aerospace, defense, and marine applications. Crafted from durable aluminum, this plug features a single row configuration with a pitch of 2.4 inches (61 mm). With a voltage rating of 125 V AC/DC and an operating temperature range of -65 to 175°C (-85 to 347°F), it's suitable for power and signal transmission in harsh environments. The shielded and sealable design ensures reliable performance, while the keyed mating alignment guarantees proper connection every time. Trust in the DMC-MD 40 A 01 for your critical electrical connections in demanding settings.