| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B24PC L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015444 |
| SKU: | DCHDMC-MD 40 A W-01 |
MS27473T24B24PC L/C
| Heilind Number: | DCHDMC-MD 40 A W-01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B24PC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-MD 40 A W-01 Plug, a versatile connector designed for power and signal applications in demanding environments. Crafted from durable aluminum, this single-row connector features a pitch of 2.4 inches (61 mm) and accommodates 2 positions. With a voltage rating of 125 V AC/DC, it ensures reliable performance. Shielded and sealable, it offers enhanced protection, while its keyed mating alignment facilitates secure connections. Operating in a wide temperature range (-65 to 175 °C, -85 to 347 °F), this connector is ideal for aerospace, defense, and marine applications. With standard insertion force and center fastener mating retention, it guarantees ease of use and stability. Explore its potential as a crucial component in your connectivity solutions.

