| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DMC-MD42AW01 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015453 |
| SKU: | DCHDMC-MD42AW01 |
DMC-MD42AW01
| Heilind Number: | DCHDMC-MD42AW01 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DMC-MD42AW01 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-MD 42 A W-01, a rugged connector assembly designed for demanding applications. With an aluminum housing, it ensures durability in harsh environments. Featuring a single row layout and 2 positions, it offers efficient connectivity on panels. Operating at 125V AC/DC, it's suitable for power and signal transmission. Shielded and sealable, it provides reliable performance, even in aerospace, defense, and marine settings. With mating alignment and keyed design, it ensures accurate connections. Operating in a wide temperature range, from -65°C to 175°C (-85°F to 347°F), it's built to withstand extreme conditions. Trust this connector for secure and efficient connectivity in critical applications.

