| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B29PC L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000099008 |
| SKU: | DCHDMC-MD 42 B 01 W 01 |
MS27473T24B29PC L/C
| Heilind Number: | DCHDMC-MD 42 B 01 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24B29PC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance connector assembly designed for demanding applications in the Aerospace, Defense, and Marine industries. This rugged receptacle features a durable aluminum housing, ensuring reliable performance in harsh environments. With a pitch of 2.4 inches (61mm) and a voltage rating of 125V AC/DC, it is suitable for power and signal circuit applications. The shielded design and sealable construction provide enhanced protection against interference and environmental factors. Mating retention with center fastener and keyed alignment ensures secure and accurate connections. Operating temperature range of -65 to 175°C (-85 to 347°F) makes it ideal for use in extreme conditions. Trust this connector for efficient and dependable connectivity in your critical systems.

