| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B4P L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015460 |
| SKU: | DCHDMC-MD 44-01 |
MS27473T24B4P L/C
Specifications
Detailed Description
Achieve seamless connectivity with the DMC-MD 44-01 Connector Assembly. This receptacle, featuring a single row design, is crafted with durable aluminum housing for reliable performance in demanding environments. With a pitch of 2.4 inches and a voltage rating of 125 V AC/DC, it ensures secure power and signal transmission. The shielded and sealable construction, along with a keyed mating alignment, guarantees precise and protected connections. Ideal for Aerospace Defense & Marine applications, its wide operating temperature range of -65 to 175 °C (-85 to 347 °F) ensures versatility in various settings. Trust in the DMC-MD 44-01 for efficient and dependable connectivity in your projects.

