| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B35PD L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015457 |
| SKU: | DCHDMC-MD 44 A 01 |
MS27473T24B35PD L/C
Specifications
Detailed Description
Elevate your connectivity with the DMC-MD 44 A 01 Connector Assembly. Built with a rugged aluminum housing, this receptacle ensures reliable performance in demanding environments. Featuring a panel-mount design, it offers two positions with a 2.4-inch pitch, ideal for power and signal applications. With a voltage rating of 125V AC/DC and an operating temperature range of -65 to 175°C (-85 to 347°F), this connector delivers secure and efficient operation. Shielded and sealable, it provides enhanced protection against interference and environmental factors. Compliant with aerospace, defense, and marine standards, it guarantees quality and durability. Boasting a keyed mating alignment for easy installation, this connector is essential for a wide range of industrial applications.

