MS27473T24B35SA L/C

Heilind Number:DCHDMC-MD 44 A W-01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B35SA L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 44 A W-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B35SA L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015458
SKU:DCHDMC-MD 44 A W-01

Detailed Description

Enhance your aerospace, defense, or marine applications with the DMC-MD 44 A W-01 connector assembly. Designed for power and signal transmission, this receptacle features a durable aluminum housing and a secure mating retention system with a center fastener. With a voltage rating of 125 V AC/DC, it ensures reliable performance in demanding environments. The shielded and sealable design offers added protection, while the keyed mating alignment guarantees proper connection every time. Operating temperature range from -65 to 175 °C (-85 to 347 °F) ensures suitability for a wide range of conditions. Trust in the quality and performance of this connector for your critical systems.