MS27473T24B35SB L/C

Heilind Number:DCHDMC-MD 44 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B35SB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 44 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B35SB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015459
SKU:DCHDMC-MD 44 W 01

Detailed Description

The DMC-MD 44 W 01 Connector Assembly features a rugged aluminum housing, designed for reliable performance in demanding environments. With a single row and two positions, it offers a compact solution for power and signal applications. Featuring a panel mount design with a pitch of 2.4 inches (61mm), it ensures easy installation. Operating at voltages up to 125V AC/DC, it is suitable for a wide range of industrial and aerospace applications. With a shielded and sealable construction, it provides enhanced protection against environmental factors. The connector is designed for ease of use, with mating alignment and retention features for secure connections. Rated for a wide temperature range, from -65 to 175°C (-85 to 347°F), it is suitable for use in extreme conditions. Compliant with lead-free solder processes and ECCN regulations, it meets international standards for quality and safety. Ideal for use in aerospace, defense, and marine industries, this connector is a reliable solution for your connectivity needs.