| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B4PB L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200987 |
| SKU: | DCHDMC-MD 45 B 11-01 |
MS27473T24B4PB L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 45 B 11-01 Connector Assembly. This receptacle, designed for power and signal applications, features a rugged aluminum housing for durability. With a single row design and panel mount capability, it offers easy integration into your setup. Its shielded and sealable construction ensures reliable performance even in harsh environments. The keyed mating alignment provides a secure connection, while its wide operating temperature range of -65 to 175°C (-85 to 347°F) makes it versatile for aerospace, defense, and marine use. Trust in the quality and performance of this connector for your critical applications.

