MS27473T24B4SB L/C

Heilind Number:DCHDMC-MD 80 A 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B4SB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 80 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B4SB L/C
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Plug Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015466
SKU:DCHDMC-MD 80 A 01

Detailed Description

The DMC-MD 80 A 01 plug connector is a rugged and reliable solution for aerospace, defense, and marine applications. With its aluminum housing and shielded design, it offers protection in harsh environments. Featuring four positions and a 3.62-inch pitch, it provides versatile power and signal transmission. The keyed mating alignment ensures a secure connection, while the 125 V AC/DC voltage rating and wide operating temperature range of -65 to 175°C (-85 to 347°F) make it suitable for extreme conditions. Trust in the DMC-MD 80 A 01 for efficient connectivity in critical systems.