DMC-MD80AW01

Heilind Number:DCHDMC-MD80AW01
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-MD80AW01
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 80 AW 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-MD80AW01
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Plug Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015467
SKU:DCHDMC-MD80AW01

Detailed Description

Introducing the DMC-MD 80 AW 01, a rugged plug connector designed for demanding environments. With its durable aluminum housing and sealed construction, this connector is ideal for aerospace, defense, and marine applications. Featuring 4 positions and a pitch of 3.62 inches, it offers reliable power and signal transmission. The shielded design ensures high-quality performance, while the keyed mating alignment allows for easy and secure connections. Operating in a wide temperature range of -65 to 175°C, this connector is built to withstand extreme conditions. Trust in the DMC-MD 80 AW 01 for your critical connectivity needs.