| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24B61SB L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000146795 |
| SKU: | DCHDMC-MD 80 B 10-01 |
MS27473T24B61SB L/C
Specifications
Detailed Description
Introducing the DMC-MD 80 B 10-01, a rugged plug designed for aerospace, defense, and marine applications. Featuring a single row configuration with four positions, this connector is ideal for power and signal transmission in harsh environments. Crafted from durable aluminum, it offers reliable performance with a wide operating temperature range of -65 to 175°C (-85 to 347°F). Shielded and sealable, it ensures secure and interference-free connections, while a keyed mating alignment and center fasteners provide additional retention strength. With a voltage rating of 125V AC/DC, it meets the stringent requirements of industrial settings. Trust in the DMC-MD 80 B 10-01 for reliable connectivity in demanding applications.

